



E5908-4V0S54-L | |
|---|---|
DigiKey Part Number | 553-2266-ND |
Manufacturer | |
Manufacturer Product Number | E5908-4V0S54-L |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5908-4V0S54-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.77000 | ₹294.77 |
| 10 | ₹250.77700 | ₹2,507.77 |
| 25 | ₹235.03840 | ₹5,875.96 |
| 50 | ₹223.81400 | ₹11,190.70 |
| 100 | ₹213.12080 | ₹21,312.08 |
| 450 | ₹191.65564 | ₹86,245.04 |
| 900 | ₹182.51152 | ₹1,64,260.37 |
| 1,350 | ₹177.36785 | ₹2,39,446.60 |
| 2,700 | ₹168.90927 | ₹4,56,055.03 |








