
AI-1224-TWT-5V-R | |
|---|---|
DigiKey Part Number | 668-AI-1224-TWT-5V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1224-TWT-5V-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1224-TWT-5V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.96000 | ₹115.96 |
| 10 | ₹90.55600 | ₹905.56 |
| 25 | ₹82.35920 | ₹2,058.98 |
| 50 | ₹76.72920 | ₹3,836.46 |
| 100 | ₹71.54190 | ₹7,154.19 |
| 300 | ₹64.11800 | ₹19,235.40 |
| 500 | ₹60.97788 | ₹30,488.94 |
| 1,000 | ₹57.00157 | ₹57,001.57 |
| 5,000 | ₹51.72011 | ₹2,58,600.55 |




