
PE42359SCAA-Z | |
|---|---|
DigiKey Part Number | 1046-1077-2-ND - Tape & Reel (TR) 1046-1077-1-ND - Cut Tape (CT) 1046-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42359SCAA-Z |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | PE42359SCAA-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 13dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz, 2GHz | |
P1dB | 30.5dBm | |
IIP3 | 55dBm | |
Features | Single/Dual Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.29000 | ₹90.29 |
| 101 | ₹72.58644 | ₹7,331.23 |
| 1,000 | ₹60.19360 | ₹60,193.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹60.19360 | ₹1,80,580.80 |
| 6,000 | ₹45.14550 | ₹2,70,873.00 |
| 15,000 | ₹42.48960 | ₹6,37,344.00 |









