
TOP233YN | |
|---|---|
DigiKey Part Number | 596-1165-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP233YN |
Description | IC OFFLINE SW FLYBACK TO220-7B |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7B |
Datasheet | Datasheet |
EDA/CAD Models | TOP233YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 78% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-220-7 Formed Leads, 5 Leads | |
Supplier Device Package | TO-220-7B | |
Mounting Type | Through Hole | |
Base Product Number |

