3788
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3788
Who is Pomona Electronics?

3788

DigiKey Part Number
501-1029-ND
Manufacturer
Manufacturer Product Number
3788
Description
TEST LEAD BNC TO GRAB HOOK 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5.5" (139.70mm) BNC, Female Socket (Jack) To Mini Hook (2) Test Lead 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Female Socket (Jack)
2nd Connector
Mini Hook (2)
Cable Length
5.5" (139.70mm)
Wire Gauge
20 AWG
Cable Type
-
Voltage - Rated
30VAC, 60VDC
Temperature Range
131°F (55°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black and Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,680.99000₹1,680.99