MFG_2-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2-Pole
Circuit Breaker Basics - Another Teaching Moment

2907586

DigiKey Part Number
277-17349-ND
Manufacturer
Manufacturer Product Number
2907586
Description
CIR BRKR 4A 480VAC 125VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907586 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,818.75000₹3,818.75
Manufacturers Standard Package