
PSAA30R-120-R | |
|---|---|
DigiKey Part Number | 993-PSAA30R-120-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAA30R-120-R |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | |
Approval Agency | CE, cULus | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,338.42000 | ₹1,338.42 |
| 10 | ₹1,254.32800 | ₹12,543.28 |
| 25 | ₹1,198.56080 | ₹29,964.02 |
| 50 | ₹1,163.15280 | ₹58,157.64 |
| 100 | ₹1,130.40930 | ₹1,13,040.93 |
| 250 | ₹1,115.35556 | ₹2,78,838.89 |
| 500 | ₹1,051.61760 | ₹5,25,808.80 |















