
PV14-8R-C | |
|---|---|
DigiKey Part Number | 298-15670-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8R-C |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.41000 | ₹89.41 |
| 10 | ₹83.29700 | ₹832.97 |
| 25 | ₹80.94280 | ₹2,023.57 |
| 50 | ₹79.20760 | ₹3,960.38 |
| 100 | ₹77.50810 | ₹7,750.81 |
| 300 | ₹74.88203 | ₹22,464.61 |
| 500 | ₹73.68758 | ₹36,843.79 |
| 1,000 | ₹72.09600 | ₹72,096.00 |
| 2,500 | ₹70.04304 | ₹1,75,107.60 |















