LR6XWA^B with tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/B

DigiKey Part Number
P646T-ND
Manufacturer
Manufacturer Product Number
LR6XWA/B
Description
BATTERY ALKALINE 1.5V AA
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
-
Weight
22.8 g
Shipping Info
-
Shelf Life
84 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹229.27000₹229.27
10₹189.61000₹1,896.10
50₹166.18740₹8,309.37
100₹157.00790₹15,700.79
250₹145.65788₹36,414.47
500₹137.61850₹68,809.25
1,000₹130.02260₹1,30,022.60
2,500₹120.62266₹3,01,556.65
5,000₹114.30145₹5,71,507.25
Manufacturers Standard Package