
NJVMJD31CRLG | |
|---|---|
DigiKey Part Number | 488-NJVMJD31CRLGTR-ND - Tape & Reel (TR) 488-NJVMJD31CRLGCT-ND - Cut Tape (CT) 488-NJVMJD31CRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD31CRLG |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD31CRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.49000 | ₹96.49 |
| 10 | ₹60.45900 | ₹604.59 |
| 100 | ₹39.63040 | ₹3,963.04 |
| 500 | ₹30.65448 | ₹15,327.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹25.67375 | ₹46,212.75 |
| 3,600 | ₹23.57238 | ₹84,860.57 |
| 5,400 | ₹22.50162 | ₹1,21,508.75 |
| 9,000 | ₹21.29860 | ₹1,91,687.40 |
| 12,600 | ₹20.58617 | ₹2,59,385.74 |
| 18,000 | ₹20.08298 | ₹3,61,493.64 |
