G6B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6B Series
G6B-2114P-US DC24
G6B-2114P-US DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6B-2114P-US DC24

DigiKey Part Number
Z757-ND
Manufacturer
Manufacturer Product Number
G6B-2114P-US DC24
Description
RELAY GEN PURPOSE DPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-2114P-US DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
12.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.92 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,931
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹856.87000₹856.87
10₹763.04200₹7,630.42
25₹728.66120₹18,216.53
50₹703.66320₹35,183.16
100₹679.51490₹67,951.49
300₹642.89127₹1,92,867.38
500₹626.53040₹3,13,265.20
1,000₹604.97843₹6,04,978.43
Manufacturers Standard Package