
A29200-037 | |
|---|---|
DigiKey Part Number | 2262-A29200-037TR-ND - Tape & Reel (TR) 2262-A29200-037CT-ND - Cut Tape (CT) 2262-A29200-037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29200-037 |
Description | CONN D-TYPE RCPT 37POS SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29200-037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,994.62000 | ₹18,994.62 |
| 10 | ₹18,180.85700 | ₹1,81,808.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹15,138.12400 | ₹3,78,453.10 |
| 50 | ₹14,853.65600 | ₹7,42,682.80 |










