MPC5125YVN400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPC5125YVN400
MPC5125YVN400

MPC5125YVN400

DigiKey Part Number
MPC5125YVN400-ND
Manufacturer
Manufacturer Product Number
MPC5125YVN400
Description
IC MCU 32BIT ROMLESS 324PBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e300 MPC51xx Microcontroller IC 32-Bit 400MHz ROMless 324-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
MPC5125YVN400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e300
Core Size
32-Bit
Speed
400MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, USB OTG
Peripherals
DMA, WDT
Number of I/O
64
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
324-PBGA (23x23)
Package / Case
324-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹4,104.67000₹4,104.67
10₹3,361.90100₹33,619.01
25₹3,176.52240₹79,413.06
100₹2,972.76720₹2,97,276.72
300₹2,859.12813₹8,57,738.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.