
AT402E | |
|---|---|
DigiKey Part Number | 360-1708-ND |
Manufacturer | |
Manufacturer Product Number | AT402E |
Description | TOGGLE FULL BOOT YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | M, P and S Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.917" (23.30mm) Height | |
Actuator Diameter | - | |
Color | Yellow | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹423.13000 | ₹423.13 |
| 10 | ₹383.38000 | ₹3,833.80 |
| 25 | ₹368.52640 | ₹9,213.16 |
| 50 | ₹357.67400 | ₹17,883.70 |
| 100 | ₹347.15770 | ₹34,715.77 |
| 250 | ₹333.72396 | ₹83,430.99 |
| 500 | ₹323.90000 | ₹1,61,950.00 |
| 1,000 | ₹314.36285 | ₹3,14,362.85 |













