
AT202 | |
|---|---|
DigiKey Part Number | 360-1002-ND |
Manufacturer | |
Manufacturer Product Number | AT202 |
Description | ON-OFF PLATE FOR 12MM BUSHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | On-Off Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | On-Off Plate | |
For Use With/Related Products | 12mm Threaded Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.63000 | ₹249.63 |
| 10 | ₹226.25700 | ₹2,262.57 |
| 25 | ₹217.51120 | ₹5,437.78 |
| 50 | ₹211.13800 | ₹10,556.90 |
| 100 | ₹204.92380 | ₹20,492.38 |
| 250 | ₹196.99596 | ₹49,248.99 |
| 500 | ₹191.20142 | ₹95,600.71 |
| 1,000 | ₹185.57421 | ₹1,85,574.21 |
| 5,000 | ₹173.13255 | ₹8,65,662.75 |




















