
OKX-T/5-W5P-C | |
|---|---|
DigiKey Part Number | 811-3326-ND |
Manufacturer | |
Manufacturer Product Number | OKX-T/5-W5P-C |
Description | DC DC CONVERTER 0.7525-3.6V 17W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.6V 5A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKX-T/5-W5P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹633.80000 | ₹633.80 |
| 5 | ₹628.84600 | ₹3,144.23 |
| 10 | ₹623.71200 | ₹6,237.12 |
| 25 | ₹614.47040 | ₹15,361.76 |
| 50 | ₹596.07600 | ₹29,803.80 |
| 100 | ₹556.18890 | ₹55,618.89 |
| 250 | ₹497.91792 | ₹1,24,479.48 |
| 500 | ₹480.22100 | ₹2,40,110.50 |

