Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE8M00GH5C000R0

DigiKey Part Number
490-17961-2-ND - Tape & Reel (TR)
490-17961-1-ND - Cut Tape (CT)
490-17961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE8M00GH5C000R0
Description
CERAMIC RES 8.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE8M00GH5C000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.13%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,797
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.67000₹25.67
10₹22.66100₹226.61
25₹21.42200₹535.55
50₹20.53660₹1,026.83
100₹19.68680₹1,968.68
250₹18.62108₹4,655.27
500₹17.84918₹8,924.59
1,000₹17.11092₹17,110.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.32220₹48,966.60
6,000₹15.64709₹93,882.54
9,000₹15.26518₹1,37,386.62
15,000₹14.79753₹2,21,962.95
21,000₹14.49743₹3,04,446.03
30,000₹14.18607₹4,25,582.10
36,000₹14.02951₹5,05,062.36
Manufacturers Standard Package