
MPQ8112AGJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8112AGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8112AGJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8112AGJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8112AGJ-AEC1-Z |
Description | 60V,HIGH-SIDECURRENT-SENSEAMPLIF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.40000 | ₹197.40 |
| 10 | ₹146.14700 | ₹1,461.47 |
| 25 | ₹133.31120 | ₹3,332.78 |
| 100 | ₹119.21870 | ₹11,921.87 |
| 250 | ₹112.50184 | ₹28,125.46 |
| 500 | ₹108.45470 | ₹54,227.35 |
| 1,000 | ₹105.12281 | ₹1,05,122.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹101.00663 | ₹3,03,019.89 |
| 6,000 | ₹98.99265 | ₹5,93,955.90 |
| 9,000 | ₹97.98397 | ₹8,81,855.73 |
