
MPM3630GQV-P | |
|---|---|
DigiKey Part Number | 1589-1253-2-ND - Tape & Reel (TR) 1589-1253-1-ND - Cut Tape (CT) 1589-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3630GQV-P |
Description | DC DC CONVERTER 0.6-18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 18V 3A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3630GQV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.58000 | ₹288.58 |
| 10 | ₹216.43100 | ₹2,164.31 |
| 25 | ₹198.46200 | ₹4,961.55 |
| 100 | ₹178.69530 | ₹17,869.53 |
| 250 | ₹169.26440 | ₹42,316.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹163.57964 | ₹81,789.82 |
| 1,000 | ₹158.89960 | ₹1,58,899.60 |
| 1,500 | ₹156.55647 | ₹2,34,834.70 |
| 2,500 | ₹153.95965 | ₹3,84,899.12 |
| 3,500 | ₹152.44206 | ₹5,33,547.21 |
| 5,000 | ₹150.98290 | ₹7,54,914.50 |







