
5055681281 | |
|---|---|
DigiKey Part Number | 900-5055681281TR-ND - Tape & Reel (TR) 900-5055681281CT-ND - Cut Tape (CT) 900-5055681281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681281 |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.14000 | ₹153.14 |
| 10 | ₹130.47800 | ₹1,304.78 |
| 100 | ₹110.86240 | ₹11,086.24 |
| 500 | ₹98.95296 | ₹49,476.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹85.26542 | ₹1,02,318.50 |
| 2,400 | ₹81.19681 | ₹1,94,872.34 |
| 3,600 | ₹78.90869 | ₹2,84,071.28 |
| 6,000 | ₹76.11746 | ₹4,56,704.76 |
| 8,400 | ₹74.33383 | ₹6,24,404.17 |
| 12,000 | ₹72.48910 | ₹8,69,869.20 |




