
5025981593 | |
|---|---|
DigiKey Part Number | 900-5025981593TR-ND - Tape & Reel (TR) 900-5025981593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5025981593 |
Description | CONN FPC 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025981593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.22000 | ₹106.22 |
| 10 | ₹90.02500 | ₹900.25 |
| 100 | ₹76.48130 | ₹7,648.13 |
| 500 | ₹68.26486 | ₹34,132.43 |
| 1,000 | ₹65.00555 | ₹65,005.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹60.09092 | ₹1,80,272.76 |
| 6,000 | ₹57.22434 | ₹3,43,346.04 |
| 9,000 | ₹55.61220 | ₹5,00,509.80 |
| 15,000 | ₹53.64542 | ₹8,04,681.30 |




