5023860570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023860570
CLIK-Mate 502386 Series
CLIK-Mate 502386 Series

5023860570

DigiKey Part Number
WM4949TR-ND - Tape & Reel (TR)
WM4949CT-ND - Cut Tape (CT)
WM4949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023860570
Description
CONN RCPT 5POS 0.049 TIN SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5023860570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.215" (5.45mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,396
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.31000₹59.31
10₹50.27900₹502.79
100₹42.74630₹4,274.63
500₹38.14858₹19,074.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹34.94843₹41,938.12
2,400₹33.27983₹79,871.59
3,600₹32.34103₹1,16,427.71
6,000₹31.19651₹1,87,179.06
8,400₹30.46500₹2,55,906.00
12,000₹29.70842₹3,56,501.04
30,000₹27.85043₹8,35,512.90
Manufacturers Standard Package