


2147552023 | |
|---|---|
DigiKey Part Number | 900-2147552023-ND |
Manufacturer | |
Manufacturer Product Number | 2147552023 |
Description | MICRO-FIT3.0 R-R 2 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147552023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹301.85000 | ₹301.85 |
| 10 | ₹256.79700 | ₹2,567.97 |
| 25 | ₹240.66800 | ₹6,016.70 |
| 50 | ₹229.17820 | ₹11,458.91 |
| 100 | ₹218.22840 | ₹21,822.84 |
| 250 | ₹204.55908 | ₹51,139.77 |
| 500 | ₹194.79534 | ₹97,397.67 |
| 1,000 | ₹185.50163 | ₹1,85,501.63 |
| 2,500 | ₹173.89790 | ₹4,34,744.75 |