
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.22000 | ₹106.22 |
| 10 | ₹90.02500 | ₹900.25 |
| 25 | ₹84.41280 | ₹2,110.32 |
| 50 | ₹80.37620 | ₹4,018.81 |
| 100 | ₹76.53440 | ₹7,653.44 |
| 250 | ₹71.73660 | ₹17,934.15 |
| 500 | ₹68.31088 | ₹34,155.44 |
| 1,000 | ₹65.04892 | ₹65,048.92 |
| 3,000 | ₹60.19832 | ₹1,80,594.96 |


