1727040075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1727040075
1727040075
1727040075

1727040075

DigiKey Part Number
WM12492-ND
Manufacturer
Manufacturer Product Number
1727040075
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1727040075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹366.47000₹366.47
10₹311.23600₹3,112.36
25₹291.69120₹7,292.28
50₹277.77580₹13,888.79
100₹264.50660₹26,450.66
300₹244.77257₹73,431.77
500₹236.10940₹1,18,054.70
1,000₹224.84611₹2,24,846.11
2,500₹210.78382₹5,26,959.55
Manufacturers Standard Package