1053071203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1053071203
1053071203
1053071203
Example of Nano-Fit Assembly

1053071203

DigiKey Part Number
WM14959-ND
Manufacturer
Manufacturer Product Number
1053071203
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053071203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,771
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33.64000₹33.64
10₹28.59200₹285.92
25₹26.80400₹670.10
50₹25.52920₹1,276.46
100₹24.30760₹2,430.76
250₹22.77796₹5,694.49
500₹21.68918₹10,844.59
1,100₹20.51491₹22,566.40
3,300₹18.98352₹62,645.62
Manufacturers Standard Package