



0525591652 | |
|---|---|
DigiKey Part Number | WM10839TR-ND - Tape & Reel (TR) WM10839CT-ND - Cut Tape (CT) WM10839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591652 |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.71000 | ₹202.71 |
| 10 | ₹172.43700 | ₹1,724.37 |
| 25 | ₹161.60200 | ₹4,040.05 |
| 50 | ₹153.88320 | ₹7,694.16 |
| 100 | ₹146.52720 | ₹14,652.72 |
| 250 | ₹137.34408 | ₹34,336.02 |
| 500 | ₹130.78830 | ₹65,394.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.02482 | ₹1,22,024.82 |
| 2,000 | ₹116.20330 | ₹2,32,406.60 |
| 3,000 | ₹112.92850 | ₹3,38,785.50 |
| 5,000 | ₹108.93466 | ₹5,44,673.30 |
| 7,000 | ₹106.38283 | ₹7,44,679.81 |











