
0512810598 | |
|---|---|
DigiKey Part Number | 900-0512810598TR-ND - Tape & Reel (TR) 900-0512810598CT-ND - Cut Tape (CT) 900-0512810598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512810598 |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.71954 | ₹68,158.62 |
| 6,000 | ₹21.63503 | ₹1,29,810.18 |
| 9,000 | ₹21.02498 | ₹1,89,224.82 |
| 15,000 | ₹20.28105 | ₹3,04,215.75 |
| 21,000 | ₹19.80555 | ₹4,15,916.55 |
| 30,000 | ₹19.31382 | ₹5,79,414.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.83000 | ₹39.83 |
| 10 | ₹33.99200 | ₹339.92 |
| 25 | ₹31.86720 | ₹796.68 |
| 50 | ₹30.34460 | ₹1,517.23 |
| 100 | ₹28.89290 | ₹2,889.29 |
| 250 | ₹27.07648 | ₹6,769.12 |
| 500 | ₹25.78410 | ₹12,892.05 |
| 1,000 | ₹24.55191 | ₹24,551.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.83000 | ₹39.83 |
| 10 | ₹32.57500 | ₹325.75 |
| 25 | ₹30.06120 | ₹751.53 |
| 50 | ₹28.27320 | ₹1,413.66 |
| 100 | ₹26.58260 | ₹2,658.26 |
| 250 | ₹24.50232 | ₹6,125.58 |
| 500 | ₹23.03998 | ₹11,519.99 |
| 1,000 | ₹21.66616 | ₹21,666.16 |









