



0449150021 | |
|---|---|
DigiKey Part Number | WM4638-ND |
Manufacturer | |
Manufacturer Product Number | 0449150021 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0449150021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 56.5V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.54000 | ₹350.54 |
| 10 | ₹297.60400 | ₹2,976.04 |
| 25 | ₹278.97960 | ₹6,974.49 |
| 50 | ₹265.64860 | ₹13,282.43 |
| 100 | ₹252.96360 | ₹25,296.36 |
| 250 | ₹237.12028 | ₹59,280.07 |
| 500 | ₹225.80566 | ₹1,12,902.83 |
| 1,000 | ₹215.03367 | ₹2,15,033.67 |
| 3,000 | ₹199.01096 | ₹5,97,032.88 |









