0430450619
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430450619
0430450619
0430450619
Conectores de alimentación Micro-Fit

0430450619

DigiKey Part Number
WM2662TR-ND - Tape & Reel (TR)
WM2662CT-ND - Cut Tape (CT)
WM2662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450619
Description
CONN HEADER SMD 6POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450619 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,685
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹333.72000₹333.72
10₹283.88400₹2,838.84
100₹241.28780₹24,128.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹220.09615₹44,019.23
400₹209.59323₹83,837.29
600₹203.68305₹1,22,209.83
1,000₹196.47545₹1,96,475.45
1,400₹191.87089₹2,68,619.25
2,000₹187.10694₹3,74,213.88
5,000₹175.40681₹8,77,034.05
Manufacturers Standard Package