




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.47000 | ₹19.47 |
| 10 | ₹16.55300 | ₹165.53 |
| 25 | ₹15.47320 | ₹386.83 |
| 50 | ₹14.74740 | ₹737.37 |
| 100 | ₹14.03930 | ₹1,403.93 |
| 250 | ₹13.16116 | ₹3,290.29 |
| 500 | ₹12.53090 | ₹6,265.45 |
| 1,000 | ₹11.93073 | ₹11,930.73 |
| 2,500 | ₹11.18326 | ₹27,958.15 |

























