


0152660207 | |
|---|---|
DigiKey Part Number | WM10519-ND |
Manufacturer | |
Manufacturer Product Number | 0152660207 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.82000 | ₹309.82 |
| 10 | ₹263.61300 | ₹2,636.13 |
| 25 | ₹247.04160 | ₹6,176.04 |
| 50 | ₹235.25080 | ₹11,762.54 |
| 100 | ₹224.00870 | ₹22,400.87 |
| 250 | ₹209.97652 | ₹52,494.13 |
| 500 | ₹199.95606 | ₹99,978.03 |
| 1,000 | ₹190.41626 | ₹1,90,416.26 |
| 3,000 | ₹176.22709 | ₹5,28,681.27 |


