0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150200126

DigiKey Part Number
0150200126-ND
Manufacturer
Manufacturer Product Number
0150200126
Description
CABLE FFC/FPC 12POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹327.52000₹327.52
10₹278.13000₹2,781.30
25₹260.67360₹6,516.84
50₹248.22780₹12,411.39
100₹236.36610₹23,636.61
250₹221.56912₹55,392.28
500₹210.99450₹1,05,497.25
1,000₹200.92978₹2,00,929.78
3,000₹185.95573₹5,57,867.19
Manufacturers Standard Package