50375053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50375053
0050375053
0050375053

0050375053

DigiKey Part Number
WM18875-ND
Manufacturer
Manufacturer Product Number
0050375053
Description
CONN RCPT HSG 5POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0050375053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,102
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12.39000₹12.39
10₹10.79900₹107.99
25₹10.16200₹254.05
50₹9.66640₹483.32
100₹9.19720₹919.72
250₹8.61832₹2,154.58
500₹8.20758₹4,103.79
1,000₹7.81455₹7,814.55
3,000₹7.23061₹21,691.83
Manufacturers Standard Package