
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.82000 | ₹16.82 |
| 10 | ₹14.60600 | ₹146.06 |
| 25 | ₹13.70280 | ₹342.57 |
| 50 | ₹13.04780 | ₹652.39 |
| 100 | ₹12.42820 | ₹1,242.82 |
| 250 | ₹11.64924 | ₹2,912.31 |
| 500 | ₹11.09332 | ₹5,546.66 |
| 1,000 | ₹10.56309 | ₹10,563.09 |
| 2,500 | ₹9.90078 | ₹24,751.95 |























