0002065109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002065109

DigiKey Part Number
WM24361-ND
Manufacturer
Manufacturer Product Number
0002065109
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹39.83000₹39.83
10₹33.63800₹336.38
25₹31.51320₹787.83
50₹30.00820₹1,500.41
100₹28.56540₹2,856.54
250₹26.77552₹6,693.88
500₹25.49554₹12,747.77
1,000₹24.27661₹24,276.61
2,500₹22.75601₹56,890.03