
ZN4PD1-63LW-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN4PD1-63LW-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD1-63LW-S+ |
Description | PWR DIV SMA-F 4 WAY .5-6GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 1.5 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 1.5 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 3.480" L x 3.480" W x 0.578" H (88.39mm x 88.39mm x 14.68mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,351.35000 | ₹35,351.35 |
| 10 | ₹34,027.08800 | ₹3,40,270.88 |
| 25 | ₹33,364.21480 | ₹8,34,105.37 |









