
LFCG-2500+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-2500+TR-ND - Tape & Reel (TR) 3157-LFCG-2500+CT-ND - Cut Tape (CT) 3157-LFCG-2500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-2500+ |
Description | CER FILTER 2.87GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.87GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,215.38000 | ₹1,215.38 |
| 20 | ₹593.08400 | ₹11,861.68 |
| 50 | ₹568.29840 | ₹28,414.92 |
| 100 | ₹531.12000 | ₹53,112.00 |
| 200 | ₹482.43400 | ₹96,486.80 |
| 500 | ₹433.74800 | ₹2,16,874.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹362.04769 | ₹3,62,047.69 |
| 2,000 | ₹347.44100 | ₹6,94,882.00 |






