
JPS-3-1+ | |
|---|---|
DigiKey Part Number | 3157-JPS-3-1+TR-ND - Tape & Reel (TR) 3157-JPS-3-1+CT-ND - Cut Tape (CT) 3157-JPS-3-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-3-1+ |
Description | RF PWR DVDR 5MHZ-300MHZ 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 300 MHz Isolation (Min) 25dB, 6° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | JPS-3-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 300 MHz | |
Specifications | Isolation (Min) 25dB, 6° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,929.74000 | ₹1,929.74 |
| 10 | ₹1,814.66000 | ₹18,146.60 |
| 25 | ₹1,758.00720 | ₹43,950.18 |
| 50 | ₹1,704.01000 | ₹85,200.50 |
| 100 | ₹1,604.87650 | ₹1,60,487.65 |
| 250 | ₹1,437.56480 | ₹3,59,391.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,339.31822 | ₹6,69,659.11 |









