EQY-0-63+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-6-63+

DigiKey Part Number
3157-EQY-6-63+TR-ND - Tape & Reel (TR)
3157-EQY-6-63+CT-ND - Cut Tape (CT)
3157-EQY-6-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-6-63+
Description
RF FILTER 6.5 DB 8TFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,220.69000₹1,220.69
20₹609.90300₹12,198.06
50₹572.72440₹28,636.22
100₹556.43670₹55,643.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹518.73074₹2,59,365.37
1,000₹496.81850₹4,96,818.50
Manufacturers Standard Package