
ADT1-1WT-1+ | |
|---|---|
DigiKey Part Number | 3157-ADT1-1WT-1+TR-ND - Tape & Reel (TR) 3157-ADT1-1WT-1+CT-ND - Cut Tape (CT) 3157-ADT1-1WT-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT1-1WT-1+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 1 - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 400MHz 75 / 75Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 400MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 16dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,282.60000 | ₹4,282.60 |
| 10 | ₹1,003.81700 | ₹10,038.17 |
| 50 | ₹920.60800 | ₹46,030.40 |
| 100 | ₹712.58600 | ₹71,258.60 |
| 200 | ₹615.21400 | ₹1,23,042.80 |
| 500 | ₹462.07440 | ₹2,31,037.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹372.67009 | ₹3,72,670.09 |

