
MIKROE-4352 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4352-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4352 |
Description | DRIVER 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IR2104 High Voltage, High Speed Power Mosfet, IGBT Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | High Voltage, High Speed Power Mosfet, IGBT Driver | |
Utilized IC / Part | IR2104 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,593.36000 | ₹1,593.36 |




