
MT25QL256ABA8ESF-0SIT | |
|---|---|
DigiKey Part Number | 557-1785-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0SIT |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL256ABA8ESF-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹398.34000 | ₹398.34 |
| 10 | ₹371.51800 | ₹3,715.18 |
| 25 | ₹360.52440 | ₹9,013.11 |
| 50 | ₹352.16800 | ₹17,608.40 |
| 100 | ₹343.82940 | ₹34,382.94 |
| 250 | ₹332.84936 | ₹83,212.34 |
| 500 | ₹324.62586 | ₹1,62,312.93 |
| 1,440 | ₹312.27643 | ₹4,49,678.06 |









