
USB2532I-1080AEN | |
|---|---|
DigiKey Part Number | USB2532I-1080AEN-ND |
Manufacturer | |
Manufacturer Product Number | USB2532I-1080AEN |
Description | IC USB 2.0 HUB CTLR 2PORT 36SQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2532I-1080AEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹402.77000 | ₹402.77 |
| 25 | ₹335.49080 | ₹8,387.27 |
| 100 | ₹304.50880 | ₹30,450.88 |



