
MIC2774L-31YM5-TR | |
|---|---|
DigiKey Part Number | 576-2671-2-ND - Tape & Reel (TR) 576-2671-1-ND - Cut Tape (CT) 576-2671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2774L-31YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2774L-31YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.09V, Adj | |
Output | Complementary | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.09000 | ₹84.09 |
| 25 | ₹69.04560 | ₹1,726.14 |
| 100 | ₹63.73440 | ₹6,373.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹63.73470 | ₹1,91,204.10 |
