KSZ8081RNACA-TR | |
---|---|
DigiKey Part Number | 576-4173-2-ND - Tape & Reel (TR) 576-4173-1-ND - Cut Tape (CT) 576-4173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081RNACA-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081RNACA-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
In-Stock: 15,691
Can ship immediately
Quantity
All prices are in INR
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹111.98000 | ₹111.98 |
25 | ₹92.31840 | ₹2,307.96 |
100 | ₹89.75400 | ₹8,975.40 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹89.75400 | ₹89,754.00 |
For Use WithSee All
15 Items
You May Also Be Interested InSee All
15 Items