
EV06P90A | |
|---|---|
DigiKey Part Number | 150-EV06P90A-ND |
Manufacturer | |
Manufacturer Product Number | EV06P90A |
Description | EVAL BOARD FOR LAN8670 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8670 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | LAN8670 | |
Primary Attributes | 10BASE-T1S | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,791.31000 | ₹3,791.31 |




