TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN2540N3-G

DigiKey Part Number
DN2540N3-G-ND
Manufacturer
Manufacturer Product Number
DN2540N3-G
Description
MOSFET N-CH 400V 120MA TO92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 400 V 120mA (Tj) 1W (Tc) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
DN2540N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
25Ohm @ 120mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹85.86000₹85.86
25₹70.81600₹1,770.40
100₹64.61960₹6,461.96