
AT24C256C-SSHL-B | |
|---|---|
DigiKey Part Number | AT24C256C-SSHL-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C256C-SSHL-B |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C256C-SSHL-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.03000 | ₹46.03 |
| 25 | ₹44.26000 | ₹1,106.50 |
| 100 | ₹42.48960 | ₹4,248.96 |







