
AT17LV256-10NU | |
|---|---|
DigiKey Part Number | AT17LV256-10NU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV256-10NU |
Description | IC EEPROM FPGA 256KB 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV256-10NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹944.51000 | ₹944.51 |
| 25 | ₹880.63240 | ₹22,015.81 |